DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- RS Stock No.:
- 215-907
- Mfr. Part No.:
- DNPT28R63HDZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€94.16
(exc. VAT)
€115.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.16 | €0.043 |
*price indicative
- RS Stock No.:
- 215-907
- Mfr. Part No.:
- DNPT28R63HDZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 63mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 63mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails are hot dip galvanised for enhanced resistance. With a box quantity of 1200, these nails have a 2.8 mm diameter and a ring shank type finish. Compatible with various Dewalt Power Tools models, these nails are designed to provide durable and reliable fastening solutions for your projects.
Hot dip galvanised for improved resistance to corrosion
Ring shank type for secure fastening
Compatible with Dewalt Power Tools models for versatile use
2.8 mm diameter for various applications
Box quantity of 1200 for convenience
Related links
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Bright Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 80 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
