DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- RS Stock No.:
- 216-209
- Mfr. Part No.:
- DNBA1663GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.85 | €0.02 |
*price indicative
- RS Stock No.:
- 216-209
- Mfr. Part No.:
- DNBA1663GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 63mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 63mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Galvanised Angled Finish Nails are designed with a high performance step-shank for optimal penetration, ensuring reliability in performance. With a diameter of 1.6 mm and a box quantity of 2500, these nails are compatible with DCN660 and DCN661 nail guns.
High quality steel construction for durability and fewer jamming issues
Optimal penetration with the high performance step-shank design
Compatible with popular Dewalt nail gun models DCN660 and DCN661
Galvanised finish for enhanced resistance to corrosion
Related links
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
