DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- RS Stock No.:
- 215-584
- Mfr. Part No.:
- DNBDA1532GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 4000 units)*
€80.62
(exc. VAT)
€99.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €80.62 | €0.02 |
*price indicative
- RS Stock No.:
- 215-584
- Mfr. Part No.:
- DNBDA1532GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.8mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.8mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (15 Gauge) offer a convenient solution for various finishing projects. With a galvanised or stainless steel surface finish, these nails are durable and reliable for a range of applications.
1.8 mm diameter for precise and secure fastening
Compatible with DPN1564A and DCN650 for versatile use
Box Quantity of 4000 for long-lasting supply
Related links
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
