DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- RS Stock No.:
- 215-747
- Mfr. Part No.:
- DNBA1632SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€89.98
(exc. VAT)
€110.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.98 | €0.036 |
*price indicative
- RS Stock No.:
- 215-747
- Mfr. Part No.:
- DNBA1632SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 20 degree Angled Finish Nails (16 Gauge) is designed with high quality steel to ensure reliability in performance. Specifically crafted to reduce jamming and fitment issues, these stainless steel finish nails are compatible with DCN660 and DCN661, making them a versatile choice for your finishing needs.
Crafted with high quality steel for reliable performance
Angled design reduces jamming and fitment issues
Stainless steel finish for durability and corrosion resistance
Box Quantity of 2500 nails for extended use
Compatible with DCN660 and DCN661 for added versatility;Height:117mm, Width:45mm, Depth:83mm, Weight:1.256kg
Related links
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
