DeWALT Zinc Plated Steel Nail; 53 mm x 3 mm;
- RS Stock No.:
- 215-608
- Mfr. Part No.:
- DCN8903053
- Manufacturer:
- DeWALT
Subtotal (1 box of 510 units)*
€82.36
(exc. VAT)
€101.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.36 | €0.161 |
*price indicative
- RS Stock No.:
- 215-608
- Mfr. Part No.:
- DCN8903053
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 53mm | |
| Diameter | 3mm | |
| Head Type | 6 mm | |
| Material | Steel | |
| Shank Type | Heavy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 53mm | ||
Diameter 3mm | ||
Head Type 6 mm | ||
Material Steel | ||
Shank Type Heavy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nails are specially designed for very hard concrete and steel substrates, providing high performance with optimal penetration. The step-shank design ensures efficient nail placement, while the zinc plating protects against corrosion. Suitable for use with the DEWALT DCN890 Concrete Nailing Tool, these nails come in a pack of 510 for your convenience.
Special zinc plated nails for very hard concrete and steel substrates
High performance step-shank design for optimal penetration
6mm Head size for versatility
Size range from 13mm to 57mm for various applications
Collation to fit DEWALT DCN890 Concrete Nailing Tool
Pack quantity of 510 for ample supply
Diameter of 3mm for durability
Related links
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 7 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
