DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- RS Stock No.:
- 216-036
- Mfr. Part No.:
- DCN8903038
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€164.70
(exc. VAT)
€202.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €164.70 | €0.164 |
*price indicative
- RS Stock No.:
- 216-036
- Mfr. Part No.:
- DCN8903038
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 38mm | |
| Diameter | 3mm | |
| Shank Type | Heavy | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 38mm | ||
Diameter 3mm | ||
Shank Type Heavy | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT XH Nails are specially designed for very hard concrete and steel substrates, offering high-performance with a unique step-shank design for optimal penetration. These zinc-plated nails have a 6mm head and come in a pack quantity of 1005, making them perfect for use with the DEWALT DCN890 Concrete Nailing Tool.
Special zinc plated nails for very hard concrete and steel substrates
High performance step-shank design for optimal penetration
6mm Head for easy application
Size Range from 13mm to 57mm for versatile use
Collation to fit DEWALT DCN890 Concrete Nailing Tool for compatibility
Pack Quantity of 1005 for long-lasting supply
Related links
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 7 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 53 mm x 3 mm;
