DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- RS Stock No.:
- 215-616
- Mfr. Part No.:
- DCN8903043
- Manufacturer:
- DeWALT
Subtotal (1 box of 510 units)*
€82.36
(exc. VAT)
€101.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.36 | €0.161 |
*price indicative
- RS Stock No.:
- 215-616
- Mfr. Part No.:
- DCN8903043
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 43mm | |
| Diameter | 3mm | |
| Material | Steel | |
| Shank Type | Heavy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 43mm | ||
Diameter 3mm | ||
Material Steel | ||
Shank Type Heavy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nails (43 x 3 mm) are designed for very hard concrete and steel substrates, offering high performance with their step-shank design for optimal penetration. With a special zinc plating, these nails have a size range from 13mm to 57mm and come in a pack quantity of 510. They are compatible with the Dewalt DCN890 Concrete Nailing Tool, making them a versatile and reliable choice for your nailing needs.
Special zinc plated nails for very hard concrete and steel substrates
High performance step-shank design for optimal penetration
6mm Head size for effective use
Size range from 13mm to 57mm for versatility
Collation to fit Dewalt DCN890 Concrete Nailing Tool for ease of use
Pack quantity of 510 for long-lasting supply
Related links
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 7 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 53 mm x 3 mm;
