DeWALT Steel Nail; 55 mm x 2.6 mm;
- RS Stock No.:
- 216-108
- Mfr. Part No.:
- DCN8901055
- Manufacturer:
- DeWALT
Subtotal (1 box of 510 units)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €47.06 | €0.092 |
*price indicative
- RS Stock No.:
- 216-108
- Mfr. Part No.:
- DCN8901055
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Length | 55mm | |
| Diameter | 2.6mm | |
| Head Type | Masonry | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Length 55mm | ||
Diameter 2.6mm | ||
Head Type Masonry | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails are designed for fixing to concrete with a 2.6mm diameter nail and a 6mm head. Suitable for use with the DEWALT DCN890 Concrete Nailing Tool, these nails come in a pack of 510, ranging in size from 15mm to 57mm.
2.6mm diameter standard nails for fixing to concrete
6mm head size for secure fastening
Collation to fit the DEWALT DCN890 Concrete Nailing Tool
Pack quantity of 510 nails for extended use
Size range available from 15mm to 57mm for versatile applications
