DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 216-055
- Mfr. Part No.:
- DNPT31R90Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€136.12
(exc. VAT)
€167.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.12 | €0.062 |
*price indicative
- RS Stock No.:
- 216-055
- Mfr. Part No.:
- DNPT31R90Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 33° Paper Tape Stick Nails is a top-quality product designed for durability and convenience. With a galvanised finish and ring shank type, these nails are compatible with a range of tools, making them versatile for various projects. The Tool Connect app also provides added security features, such as disabling the tool when out of range, to prevent theft.
Ring shank type for enhanced grip and stability
Galvanised finish for corrosion resistance
Compatible with DPN692, DPN695, DGN9033, DPN9033SM, DPN9033, DPN10033 models
Can be disabled via the Tool Connect app to prevent theft
Box quantity of 2200 for extended use
Diameter of 3.1 mm for optimal performance
Related links
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
