DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 215-866
- Mfr. Part No.:
- DNPT31R90G12Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€181.18
(exc. VAT)
€222.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.18 | €0.082 |
*price indicative
- RS Stock No.:
- 215-866
- Mfr. Part No.:
- DNPT31R90G12Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails are made in the USA with global materials, ensuring high-quality construction. With a box quantity of 2200, these nails have a ring shank type and a galvanised finish, providing durability and corrosion resistance. Compatible with various nail guns, these nails have a diameter of 3.1 mm.
Made in the USA with global materials for quality assurance
Ring shank type for secure fastening
Galvanised finish for corrosion resistance
Compatible with various Dewalt nail guns for versatility
Related links
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
