DeWALT Galvanised Nail; 393 mm x 3.1 mm;

Subtotal (1 box of 7200 units)*

€188.05

(exc. VAT)

€231.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€188.05€0.026

*price indicative

RS Stock No.:
215-961
Mfr. Part No.:
DNR3122GZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Galvanised

Length

393mm

Diameter

3.1mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT 18V XR Li−Ion compact hammer drill driver is designed to provide high performance with its new 5.0Ah XR Li−Ion battery technology. The product is suitable for a variety of applications due to its efficient design and construction.

Box Quantity of 7200 for extended usage

Smooth Shank Type for ease of use

Hot Dipped Galvanised Finish for durability and corrosion resistance

Compatible with DPN46RN for versatile use

Diameter of 3.1 mm for precision drilling tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy