DeWALT Bright Nail; 70 mm x 2.5 mm;
- RS Stock No.:
- 215-926
- Mfr. Part No.:
- DNF2570E
- Manufacturer:
- DeWALT
Subtotal (1 box of 7200 units)*
€198.00
(exc. VAT)
€243.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €198.00 | €0.028 |
*price indicative
- RS Stock No.:
- 215-926
- Mfr. Part No.:
- DNF2570E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 70mm | |
| Diameter | 2.5mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Bright | ||
Length 70mm | ||
Diameter 2.5mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails is designed with SHOCKS - Active Vibration Control technology to reduce vibration felt by the user, providing a comfortable and safe user experience. With a box quantity of 7200, these nails are compatible with DPN75C and DPN90C nailers, featuring a plain shank type and bright finish for durability and visibility. The 2.5mm diameter ensures precise and accurate nailing results.
Box quantity of 7200 ensures a long-lasting supply for various projects
Plain shank type provides stability and strength during nailing applications
Bright finish offers corrosion resistance and visibility on the work surface
Compatible with DPN75C and DPN90C nailers for versatile use
2.5mm diameter ensures accuracy and precision in nailing tasks
