DeWALT Bright Nail; 70 mm x 3.1 mm;
- RS Stock No.:
- 215-955
- Mfr. Part No.:
- DNW31R70E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€122.11
(exc. VAT)
€150.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.11 | €0.056 |
*price indicative
- RS Stock No.:
- 215-955
- Mfr. Part No.:
- DNW31R70E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Bright | |
| Length | 70mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Bright | ||
Length 70mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are designed for durability and convenience. With stackable units that can easily stack on top of each other and durable side latches to ensure fixed placement, these nails are a reliable choice for your construction projects.
Box Quantity of 2200 for extended use before restocking
Shank Type Ring for enhanced stability and grip
Finish Bright for a polished look
Compatible with DPN9033−XJ for versatile usage
Diameter of 3.1mm for a sturdy build
