DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 215-960
- Mfr. Part No.:
- DNW3190G12E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€196.33
(exc. VAT)
€241.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €196.33 | €0.089 |
*price indicative
- RS Stock No.:
- 215-960
- Mfr. Part No.:
- DNW3190G12E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are wire weld stick nails with a galvanised (G12) surface finish, perfect for a variety of applications. With a box quantity of 2200, these nails have a smooth shank type and are compatible with DPN9033−XJ, making them a versatile and reliable choice for your projects.
Wire weld stick nails with a galvanised (G12) surface finish
Box quantity of 2200 for convenience
Smooth shank type for easy installation
Compatible with DPN9033−XJ for versatility
Diameter of 3.1 mm for durability
Related links
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
