DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- RS Stock No.:
- 216-212
- Mfr. Part No.:
- DNBT1820SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€97.69
(exc. VAT)
€120.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €97.69 | €0.02 |
*price indicative
- RS Stock No.:
- 216-212
- Mfr. Part No.:
- DNBT1820SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 20mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 20mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) is a high-quality stainless steel finish nail compatible with DPN1850, DPN1850PP, and DCN680 nailers. With a full wave electronic variable speed motor that runs at 8,000-24,000 rpm, this nail ensures a consistent quality finish in all materials. Ideal for professionals and DIY enthusiasts alike, this box quantity of 5000 nails is a must-have for your woodworking projects.
Full wave electronic variable speed motor with soft start for a quality finish in all materials
Runs at 8,000-24,000 rpm with constant speed under load
Compatible with DPN1850, DPN1850PP, DCN680 nailers
Box Quantity 5000 for ample supply during projects
Stainless Steel finish for durability and corrosion resistance
Diameter of 1.25 mm for versatile use
Related links
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 2.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
