DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- RS Stock No.:
- 216-043
- Mfr. Part No.:
- DNBA1663SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€176.70
(exc. VAT)
€217.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.70 | €0.071 |
*price indicative
- RS Stock No.:
- 216-043
- Mfr. Part No.:
- DNBA1663SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 63mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Shank Type | Angled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 63mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Shank Type Angled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (16 Gauge) are high-quality brad nails designed to minimize jamming and fitment issues. Made of stainless steel, these nails ensure reliable performance. With a diameter of 1.6 mm, they come in a box quantity of 2500, making them suitable for use with DCN660 and DCN661 nail guns.
Galvanized or stainless steel surface finish
Designed to reduce jamming and fitment issues
High-quality steel for reliable performance
Box quantity of 2500 for convenience
Compatible with DCN660 and DCN661 nail guns
Related links
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
