DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- RS Stock No.:
- 216-142
- Mfr. Part No.:
- DNR3132HDZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 1200 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.059 |
*price indicative
- RS Stock No.:
- 216-142
- Mfr. Part No.:
- DNR3132HDZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT R Series Coil Nails are coil nails with a smooth shank and hot-dipped galvanised finish. With a diameter of 3.1 mm, these nails come in a box quantity of 1200. Compatible with DPN46RN, these nails are essential for heavy-duty fastening applications.
Galvanized or hot-dipped surface finish for durability
Smooth shank design for easy penetration
Box quantity of 1200 for convenience
Hot-dipped galvanised finish for corrosion resistance
Diameter of 3.1 mm for versatile applications
Compatible with DPN46RN for seamless integration
Related links
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
