DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- RS Stock No.:
- 216-186
- Mfr. Part No.:
- DNBT1835SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€162.83
(exc. VAT)
€200.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €162.83 | €0.033 |
*price indicative
- RS Stock No.:
- 216-186
- Mfr. Part No.:
- DNBT1835SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 35mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 35mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) are crafted from stainless steel to ensure durability and precision. Supplied with 2 X 2AH batteries in a convenient plastic kitbox, this product boasts exceptional quality and ease of use, making it a must-have for any DIY enthusiast or professional tradesperson.
1.25 mm diameter for versatile applications
Compatible with DPN1850, DPN1850PP, DCN680 models
Box Quantity of 5000 for extended usage
Stainless steel finish for corrosion resistance
Portable and compact design for easy handling
Two included batteries for continuous use
Related links
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
