DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- RS Stock No.:
- 216-165
- Mfr. Part No.:
- DNBT1830GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€28.16
(exc. VAT)
€34.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €28.16 | €0.006 |
*price indicative
- RS Stock No.:
- 216-165
- Mfr. Part No.:
- DNBT1830GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 30mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 30mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18 Gauge Brad Nails are perfect for various woodworking projects. With a galvanised or stainless steel surface finish, these nails are durable and reliable, offering a box quantity of 5000. Compatible with DPN1850, DPN1850PP, DCN680 nailers, these nails have a diameter of 1.25 mm.
Galvanised or stainless steel surface finish for durability
Box quantity of 5000 for convenience
Compatible with multiple Dewalt nailers for versatility
1.25 mm diameter for precision
Related links
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
