Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s

Subtotal (1 unit)*

€555.00

(exc. VAT)

€682.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€555.00

*price indicative

RS Stock No.:
734-640
Mfr. Part No.:
IPEH-004085
Manufacturer:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

CAN

Product Type

Network Interface Card

Interface Type

CAN

Network Speed

1Mbit/s

Number of Ports

3

Maximum Data Transfer Rate

12Mbps

Standards/Approvals

ISO 11898-2

COO (Country of Origin):
DE
The Peak Plug-in card enables the connection of CAN and CAN FD networks through the M.2 interface. Its Compact design caters to embedded PCs, ensuring seamless integration with various systems.

Galvanic isolation between computer and CAN side up to 300 Volts

Supports single, dual, or four-channel configurations for flexibility

Complies with CAN specifications 2.0 A/B and FD for reliability

Data transfer rates for CAN FD range from 20 kbit/s to 12 Mbit/s

Includes device drivers for Windows and Linux operating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy