Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-603
- Mfr. Part No.:
- EX-60151
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€36.09
(exc. VAT)
€44.39
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.09 |
*price indicative
- RS Stock No.:
- 872-603
- Mfr. Part No.:
- EX-60151
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCI Express | |
| Product Type | Gigabit Switch | |
| Network Speed | 10000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 5 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCI Express | ||
Product Type Gigabit Switch | ||
Network Speed 10000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 5 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys 5 Gigabit Ethernet PCIe card delivers high-speed networking capabilities, designed for efficient data transfer within PCIe (x1) bus environments, ensuring optimal performance for demanding applications.
Supports data transfer rates of up to 5000 Mbit/s
Compatible with PCI-Express 3.0 form factor x1
Equipped with Auto-NDI/MDI-X for easy connectivity
Provides Jumbo Frame support up to 16KBytes for large data transfers
Includes Wake-on-LAN technology for remote wake-up functionality
Offers extensive compatibility with multiple operating systems
Related links
- Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 10 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 1000Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
