MOXA 8 Port PCIe RS232 Network Card
- RS Stock No.:
- 285-7289
- Distrelec Article No.:
- 110-63-606
- Mfr. Part No.:
- CP-168EL-A
- Manufacturer:
- MOXA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7289
- Distrelec Article No.:
- 110-63-606
- Mfr. Part No.:
- CP-168EL-A
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | RS232 | |
| Number of Ports | 8 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Standards/Approvals | FCC, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type RS232 | ||
Number of Ports 8 | ||
Maximum Data Transfer Rate 921.6kbps | ||
Standards/Approvals FCC, CE | ||
- COO (Country of Origin):
- TW
The smart and efficient 8-port PCI Express board designed for POS and ATM applications. With a fast 921.6kbps baud rate and full modem control signals, it ensures compatibility with a wide range of serial peripherals. Its low-profile form factor makes it ideal for small-sized PCs, and with drivers provided for Windows, Linux, and UNIX, it guarantees seamless integration across different operating systems.
PCI Express 1.0 compliant
921.6kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Variety of connection cables and boxes available for RS-232/422/485
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows, Linux, and UNIX
Built-in LED indicators for easy maintenance
Supports a wide range of certifications including RoHS, CRoHS, and WEEE
Related links
- MOXA 8 Port PCIe RS232 Serial Board
- MOXA 8 Port PCIe RS422 RS485 Network Card
- Exsys 4 Port PCIe RS232 Network Interface Card
- Exsys 16 Port PCIe RS232 Network Interface Card
- MOXA 2 Port PCIe RS232 Serial Card
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
