Siemens Flush

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€4.69

(exc. VAT)

€5.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.69-
10 - 24€4.318%
25 +€3.8917%

*price indicative

RS Stock No.:
772-298
Mfr. Part No.:
5TG2595-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Mount Type

Flush

Depth

5mm

Colour

Electric White

COO (Country of Origin):
ES
The Siemens Antenna cover plate provides a sleek and professional finish for coaxial antenna outlets. This DELTA series central plate features an asymmetrical 4-hole design, specifically engineered for flush mounting in modern communication systems.

Durable thermoplastic material with IP20 protection

Professional electrical white finish

Flush mounting central plate composition

Secure fit for communication infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy