Siemens I-System Series, Flush
- RS Stock No.:
- 772-954
- Mfr. Part No.:
- 5TG2056-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.90 |
*price indicative
- RS Stock No.:
- 772-954
- Mfr. Part No.:
- 5TG2056-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Mount Type | Flush | |
| Shuttered | Yes | |
| Finish | Matt | |
| Width | 55mm | |
| Depth | 22mm | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Range | DELTA | |
| Height | 55mm | |
| Colour | Black | |
| Series | I-System | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Mount Type Flush | ||
Shuttered Yes | ||
Finish Matt | ||
Width 55mm | ||
Depth 22mm | ||
Material TPE | ||
Standards/Approvals RoHS | ||
Range DELTA | ||
Height 55mm | ||
Colour Black | ||
Series I-System | ||
- COO (Country of Origin):
- ES
The Siemens Delta I system soft black cover plate with shutter for support plates modular jack connector is designed to provide secure coverage and protection for modular jack installations. It enhances safety and maintains a clean appearance in structured wiring systems.
Provides integrated shutter for added protection
Supports use with modular jack connectors
Includes soft black finish design
Offers protection class IP20
Related links
- Siemens DELTA Series, RJ45 Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens DELTA Series, Flush
- Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- DELTA i-system Taste sys Jalousie Alumin
- Siemens DELTA Series, Coaxial Flush
- Siemens 5TG1338 Series, Straight 3 Way Flush
