Siemens 5TG2 Series, Straight 2 Way Panel
- RS Stock No.:
- 216-3371
- Mfr. Part No.:
- 5TG2124
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 216-3371
- Mfr. Part No.:
- 5TG2124
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Panel | |
| Number of Outlets | 2 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Width | 55mm | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Height | 55mm | |
| Standards/Approvals | No | |
| Colour | Grey | |
| Series | 5TG2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Panel | ||
Number of Outlets 2 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered Yes | ||
Width 55mm | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Height 55mm | ||
Standards/Approvals No | ||
Colour Grey | ||
Series 5TG2 | ||
- COO (Country of Origin):
- ES
The Siemens delta i-system aluminium-metallic Cover plate with shutter used for support plates Modular jack connector.
Halogen Free Product
Related links
- Siemens 5TG2 Series, Straight 2 Way Panel
- Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- Siemens 5TG2 Series, Straight Cat6 2 Way RJ45 Connection Socket Surface
- Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface
- Brand-Rex Straight Cat5 2 Way Panel
- Siemens 5TG25 Series, Straight 2 Way
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens DELTA Series, Straight 2 Way Support Plate Screw
