ABB 2CKA Series, TV Aerial Cover Plate Flush
- RS Stock No.:
- 250-4921
- Mfr. Part No.:
- 2CKA001724A2747
- Manufacturer:
- ABB
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.26 |
*price indicative
- RS Stock No.:
- 250-4921
- Mfr. Part No.:
- 2CKA001724A2747
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 3 | |
| Interface Type | TV Aerial | |
| Sub Type | Cover Plate | |
| Width | 71mm | |
| Finish | Gloss | |
| Depth | 71mm | |
| Material | Thermoplastic | |
| Height | 32mm | |
| Standards/Approvals | RoHS, CE | |
| Colour | Platinum | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 3 | ||
Interface Type TV Aerial | ||
Sub Type Cover Plate | ||
Width 71mm | ||
Finish Gloss | ||
Depth 71mm | ||
Material Thermoplastic | ||
Height 32mm | ||
Standards/Approvals RoHS, CE | ||
Colour Platinum | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 3 connectors and comes with M3 fixing screw.
IP20 degree of protection
Flush mounted