Decelect 4 Way RJ45
- RS Stock No.:
- 253-0193
- Mfr. Part No.:
- 122I
- Manufacturer:
- Decelect
Image representative of range
Get a bulk buy discount
Add 10 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.72 | - |
| 10 - 49 | €5.48 | €2.40 |
| 50 + | €5.26 | €23.00 |
*price indicative
- RS Stock No.:
- 253-0193
- Mfr. Part No.:
- 122I
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Wall Socket | |
| Number of Outlets | 32 | |
| Interface Type | RJ45 | |
| Number of Ways | 4 | |
| Shuttered | Yes | |
| Material | Plastic | |
| Range | GAMME | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Wall Socket | ||
Number of Outlets 32 | ||
Interface Type RJ45 | ||
Number of Ways 4 | ||
Shuttered Yes | ||
Material Plastic | ||
Range GAMME | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- FR
Telephone wall sockets
Surface-mounted telephone wall sockets.
Available in 6 or 8 pole versions.
Related links
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 6 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 8 m
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 500 mm
- Molex Female 4 way Ultra-Lock to Male 4 way RJ45 Cable Assembly, 1 m
