Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 6 m
- RS Stock No.:
- 817-470
- Mfr. Part No.:
- 1300480351
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 4 units)*
€224.58
(exc. VAT)
€276.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.58 | €56.145 |
*price indicative
- RS Stock No.:
- 817-470
- Mfr. Part No.:
- 1300480351
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Colour | Teal | |
| Cable Length | 6m | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Colour Teal | ||
Cable Length 6m | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset facilitates seamless connectivity between Micro-Change (M12) and standard RJ-45 interfaces, designed for industrial Ethernet applications. It expertly combines robust materials with a reliable design for optimal performance.
Durable TPE jacket ensures resilience and flexibility
Provides a maximum current of 1.5A and a voltage rating of 30V AC/DC
Threaded coupling style for secure connections
IP67-rated for excellent protection against dust and water ingress
Straight orientation simplifies installation in tight spaces
Related links
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 8 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Male 4 way M12 6 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
