HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- RS Stock No.:
- 738-584
- Mfr. Part No.:
- 0948C868025075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€696.08
(exc. VAT)
€856.18
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €696.08 | €69.608 |
*price indicative
- RS Stock No.:
- 738-584
- Mfr. Part No.:
- 0948C868025075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Cable Length | 7.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Cable Length 7.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B RJ45 | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING M12 D-Cod 4-Pol St M-RJ45 PUR Typ R 7.5M cable assembly is designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance and protection against environmental factors.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable ensures high conductivity and reliable performance
Straight male M12 connector type offers compatibility with various devices
RJ45 connector type supports standard networking applications
Polyurethane jacket material enhances durability and flexibility
Green jacket colour aids in easy identification in complex installations
Complies with IEC 61076-2-101 standards for quality assurance
Cable length of 7.5 m allows for versatile installation options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the IP rating for this cable assembly?
The cable assembly has an IP67 rating for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 7.5 m.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 1 m
