Molex Female 4 way Ultra-Lock to Male 4 way RJ45 Cable Assembly, 1 m
- RS Stock No.:
- 786-503
- Mfr. Part No.:
- 1300545003
- Manufacturer:
- Molex
Subtotal (1 bag of 5 units)*
€279.08
(exc. VAT)
€343.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €279.08 | €55.816 |
*price indicative
- RS Stock No.:
- 786-503
- Mfr. Part No.:
- 1300545003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130054 | |
| Cable Length | 1m | |
| Jacket Colour | Teal | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Ultra-Lock | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 150V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130054 | ||
Cable Length 1m | ||
Jacket Colour Teal | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Ultra-Lock | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 150V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial cordset is designed to deliver reliable connectivity in demanding environments, ensuring consistent performance and durability for industrial applications.
Constructed for robust industrial use, providing enhanced reliability
Designed to withstand harsh environmental conditions and ensure long service life
Features high-quality connectors for dependable electrical connections
Versatile design suitable for various industrial applications and setups
Related links
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Brad from Molex Female 4 way M8 to Female 4 way M8 Cable Assembly, 1 m
