Legrand Céliane Series, Straight Cat6 Bezel Unshielded Shield Type
- RS Stock No.:
- 266-3547
- Mfr. Part No.:
- 0 682 37
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€54.89
(exc. VAT)
€67.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.89 | €5.489 |
*price indicative
- RS Stock No.:
- 266-3547
- Mfr. Part No.:
- 0 682 37
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Telephone Socket Outlet | |
| LAN Category | Cat6 | |
| Number of Outlets | 1 | |
| Shield Type | Unshielded | |
| Sub Type | Bezel | |
| Entry Angle | Straight | |
| Width | 53mm | |
| Material | Plastic | |
| Depth | 8mm | |
| Height | 53mm | |
| Standards/Approvals | No | |
| Colour | Bezel | |
| Series | Céliane | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Telephone Socket Outlet | ||
LAN Category Cat6 | ||
Number of Outlets 1 | ||
Shield Type Unshielded | ||
Sub Type Bezel | ||
Entry Angle Straight | ||
Width 53mm | ||
Material Plastic | ||
Depth 8mm | ||
Height 53mm | ||
Standards/Approvals No | ||
Colour Bezel | ||
Series Céliane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Celine, a trim to be mounted on a mechanism and to be completed with a support and a finishing plate, it is available in several colors and can be combined with the different plates of the Celine collection.
White color
Plastic material
IK04 impact resistance
Related links
- Multimedia Connect BC45 Series, Straight Cat6 1 Way RJ45 Faceplate Flush Unshielded Shield Type
- Decelect TA 103 unshielded Series, RJ11 Screw Unshielded Shield Type
- Siemens 5TG Series, Straight Cat3 2 Way RJ45 Device Insert Unshielded Shield Type
- RS PRO Quarter Blank Clip Unshielded Shield Type
- RS PRO Half Blank Clip Unshielded Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket STP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
