HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- RS Stock No.:
- 269-5074
- Mfr. Part No.:
- HTC-FP2GFL30/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 box of 30 units)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.21 | €1.44 |
*price indicative
- RS Stock No.:
- 269-5074
- Mfr. Part No.:
- HTC-FP2GFL30/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 2 | |
| Interface Type | RJ45 | |
| Sub Type | Double Gang Faceplate | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Finish | Powder Coated | |
| Width | 146mm | |
| Material | Powder Coated Mild Steel | |
| Depth | 10mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 2 | ||
Interface Type RJ45 | ||
Sub Type Double Gang Faceplate | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Finish Powder Coated | ||
Width 146mm | ||
Material Powder Coated Mild Steel | ||
Depth 10mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Face Plate, 86mm Length, 146mm Width - HTC-FP2GFL30/WH
This double gang faceplate is a versatile solution for networking needs. Designed to accommodate Cat6 and Cat6a cables, this 86 x 146 faceplate is crafted from high-quality ABS material, ensuring durability and a neat finish. With a depth of 10mm, this white faceplate seamlessly integrates into any environment, making it ideal for professional installations across various sectors.
Features & Benefits
• Compatible with both Cat6 and Cat6a cabling for versatile connectivity
• Constructed from durable ABS to resist wear and tear
• Sleek white design complements modern interiors
• Designed to fit standard 86 x 146 openings for easy installation
• Lightweight construction simplifies handling during installation
• Absence of a shutter allows for easy access to connections
Applications
• Used with network installations where dual connections are required
• Suitable for data centres needing high-performance communication setups
• Ideal for office spaces requiring structured cabling solutions
• Suited for residential networking upgrades where multiple ports are necessary
What materials are used in the construction of this product?
The product is made from durable ABS, which provides strength and longevity, making it suitable for various applications.
How does the absence of a shutter benefit installation and usage?
The lack of a shutter allows for easy access to connections during setup and maintenance while simplifying the installation process.
Is this faceplate suitable for high-speed networking applications?
Yes, it is compatible with Cat6 and Cat6a cables, which are designed to support high-speed data transfer, making it suitable for demanding networking needs.
How does the design of the faceplate contribute to its usability in professional environments?
The dimensions are standardised at 86 x 146, ensuring a straightforward fit into existing wall mounts, which eases the installation process and supports a tidy appearance.
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
