Helmholz GmbH & Co. KG 700-840-5ES01 Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

€94.33

(exc. VAT)

€116.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 14 May 2026
  • Plus 8 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.33

*price indicative

RS Stock No.:
228-169
Mfr. Part No.:
700-840-5ES01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Model Number

700-840-5ES01

Desktop/Rack Mount

Rack

Width

48.5mm

Height

80.5mm

Depth

32.5mm

Standards/Approvals

CE, UL 61010-1, UL

The Helmholz GmbH & Co. KG Unmanaged Ethernet switch is designed for simplicity and efficiency, providing a reliable solution for industrial connectivity. With its compact design and robust construction, this device effortlessly fits into various applications, making it the ideal choice for those seeking a straightforward network solution. Its Plug & Play functionality ensures that users can set it up quickly and without any hassle. This switch accommodates up to five Ethernet devices, offering speeds of 10 or 100 Mbps, which makes it suitable for many different environments, particularly in PROFINET networks. Built to endure the rigours of industrial use, it guarantees compliance with the PROFINET Conformance Class A standard, ensuring seamless integration and functionality.

Robust construction for industrial durability

Plug & Play for quick setup

LED indicators for power and Ethernet status

Wide temperature range for reliable operation

IP20 protection against dust and contact

CE and UL approved for safety compliance

Related links