Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 228-170
- Mfr. Part No.:
- 700-840-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€154.25
(exc. VAT)
€189.73
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 28 April 2026
- Plus 4 unit(s) shipping from 05 May 2026
- Plus 10 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.25 |
*price indicative
- RS Stock No.:
- 228-170
- Mfr. Part No.:
- 700-840-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 700-840-8ES01 | |
| Height | 80.5mm | |
| Depth | 32.5mm | |
| Width | 64mm | |
| Standards/Approvals | UL, CE, UL 61010-1 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Model Number 700-840-8ES01 | ||
Height 80.5mm | ||
Depth 32.5mm | ||
Width 64mm | ||
Standards/Approvals UL, CE, UL 61010-1 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Unmanaged Ethernet switch is designed with compactness and reliability in mind, perfect for industrial applications. Its straightforward Plug & Play functionality ensures immediate connectivity, eliminating the complexity often associated with network integration. Built with a lightweight yet robust design, this switch can easily be mounted on DIN rails and supports a variety of push-in connections for efficient power supply. Its capability to handle up to eight 10/100 Mbps Ethernet connections makes it an ideal choice for organisations looking to expand their network seamlessly. With compliance to PROFINET standards, the switch ensures excellent data handling and time synchronisation, making it particularly suited for demanding environments.
Lightweight for DIN rail mounting
Supports up to eight Ethernet connections
PROFINET compliant for industrial compatibility
Reliable performance across a wide temperature range
Integrated status indicators for easy monitoring
Meets stringent IP ratings for tough environments
Related links
- Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-845-16S01 Unmanaged 16 Port Ethernet Switch