Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 228-177
- Mfr. Part No.:
- 700-842-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€154.25
(exc. VAT)
€189.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.25 |
*price indicative
- RS Stock No.:
- 228-177
- Mfr. Part No.:
- 700-842-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | 700-842-8ES01 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Width | 25mm | |
| Standards/Approvals | CE | |
| Depth | 35.1mm | |
| Height | 157mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number 700-842-8ES01 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Width 25mm | ||
Standards/Approvals CE | ||
Depth 35.1mm | ||
Height 157mm | ||
The Helmholz GmbH & Co. KG FLEXtra SLIM Ethernet Switch is a cutting edge unmanaged solution designed specifically for efficient connectivity within demanding environments. Its ultra compact design makes it ideal for installations where space is at a premium, such as control cabinets on extensive conveyor systems. This switch is engineered for immediate setup without the need for complex configurations, embodying a plug and play functionality that ensures seamless integration into existing networks. It caters to PROFINET standards, making it a reliable choice for industrial applications.
Effortless integration for quick setup
Compact design for tight spaces
Supports PROFINET networks
Robust for various environments
Connects up to 8 Ethernet devices
Easy setup with power supply and manual
Compliant with Profinet Class A
Related links
- Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-845-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch