Planet ICG Series Desktop, DIN Rail, Wall Gateway Module, 5, 1000Mbps Transmission, 9 → 54 V dc
- RS Stock No.:
- 284-4514
- Distrelec Article No.:
- 302-62-049
- Mfr. Part No.:
- ICG-2515-NR
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4514
- Distrelec Article No.:
- 302-62-049
- Mfr. Part No.:
- ICG-2515-NR
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Gateway Module | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 9 → 54 V dc | |
| Mount Type | Desktop, DIN Rail, Wall | |
| Series | ICG | |
| For Use With | Digital Factory and Other Industrial Applications, Industrial Automation | |
| Number of RJ-45 Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 135mm | |
| Depth | 135mm | |
| Weight | 1.52kg | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Number of Ports | 5 | |
| Number of RS-485 Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Gateway Module | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 9 → 54 V dc | ||
Mount Type Desktop, DIN Rail, Wall | ||
Series ICG | ||
For Use With Digital Factory and Other Industrial Applications, Industrial Automation | ||
Number of RJ-45 Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 135mm | ||
Depth 135mm | ||
Weight 1.52kg | ||
Width 50mm | ||
Standards/Approvals CE | ||
Number of Ports 5 | ||
Number of RS-485 Ports 1 | ||
- COO (Country of Origin):
- TW
The industrial-grade cellular gateway that provides ultra-fast broadband access with 5G NR cellular network. It features five Ethernet ports, a serial port, DI and DO interfaces, and VPN technology bundled in a rugged metal case. With dual SIM design for cellular network redundancy and automatic failover between 5G NR and Gigabit WAN, it ensures uninterrupted connectivity.
Global 5G NR/4G LTE network with dual SIM design for network redundancy
Automatic failover between 5G NR and Gigabit WAN
Stateful packet inspection firewall and content filtering for enhanced security
Ultra-fast speed with 5G NR DL speeds higher than 2.4 Gbps and 4G LTE DL speeds of up to 1 Gbps
Supports IPSec/Remote Server, GRE, PPTP, L2TP, and SSL VPN for secure remote access
Dual SIM design with load balancing for improved network efficiency
Centralized remote control of managed APs with PLANET Smart AP series
HTTPS web and SNMP management interfaces for efficient management
Related links
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Planet ICG-2210W-NR-EU Interface Adapter, ICG
- Planet ICG 5 Port Gateway RS485
- Planet ICG 5 Port Industrial Gateway RS485, RS422
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- SICK UE4740 Series Gateway Module, 100Mbps Transmission
- Siemens MM992-4 Series Industrial Hub 1000Mbps Transmission
- Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission
