Aten ES0154P-AX-E Managed 54 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 191-685
- Mfr. Part No.:
- ES0154P
- Manufacturer:
- Aten
Subtotal (1 unit)*
€4,197.16
(exc. VAT)
€5,162.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,197.16 |
*price indicative
- RS Stock No.:
- 191-685
- Mfr. Part No.:
- ES0154P
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Ethernet Switch | |
| Number of Ports | 54 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 396Gbps | |
| Number of RJ-45 Ports | 48 | |
| Model Number | ES0154P-AX-E | |
| Number of SFP Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Height | 43.6mm | |
| Standards/Approvals | RoHS | |
| Width | 420mm | |
| Depth | 442mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Ethernet Switch | ||
Number of Ports 54 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 396Gbps | ||
Number of RJ-45 Ports 48 | ||
Model Number ES0154P-AX-E | ||
Number of SFP Ports 6 | ||
Desktop/Rack Mount Rack | ||
Height 43.6mm | ||
Standards/Approvals RoHS | ||
Width 420mm | ||
Depth 442mm | ||
- COO (Country of Origin):
- TW
The Aten Gigabit Ethernet Managed Switch is ideal for installation with ATEN KVM over IP products. It simplifies the process of building OT infrastructure with the ATEN KVM over IP series by eliminating the complexities of setup. It provides a high-performance 54-port configuration, a complete array of L2+ features, and advanced functionalities including Layer 3 static route, DHCP server, IPv6 support, and LLDP, making it a versatile solution for enhancing network performance.
Supports IPv4 and IPv6
Supports Flow Control
Supports IGMP Snooping Fast Leave
Related links
- Aten ES0154-AX-E Managed 54 Port Ethernet Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
- Draytek VSP2540XS-K Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
- Draytek VSG2540XS-K Managed 54 Port Managed Switch
