Trendnet TI-PG262 Unmanaged 26 Port Switch Power Over Ethernet
- RS Stock No.:
- 649-691
- Mfr. Part No.:
- TI-PG262
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€553.49
(exc. VAT)
€680.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.49 |
*price indicative
- RS Stock No.:
- 649-691
- Mfr. Part No.:
- TI-PG262
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Switch | |
| Number of Ports | 26 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-PG262 | |
| Number of RJ-45 Ports | 24 | |
| Width | 12mm | |
| Standards/Approvals | IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3, IEEE 802.3z, IEC 61000-4-5, IEC 61000-4-4, LVD, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, FCC Part 15 Subpart B Class A, EN55032/35, IEEE 802.3ab, CE EN 55032 Class A | |
| Height | 155mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Switch | ||
Number of Ports 26 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-PG262 | ||
Number of RJ-45 Ports 24 | ||
Width 12mm | ||
Standards/Approvals IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3, IEEE 802.3z, IEC 61000-4-5, IEC 61000-4-4, LVD, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, FCC Part 15 Subpart B Class A, EN55032/35, IEEE 802.3ab, CE EN 55032 Class A | ||
Height 155mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
The Trendnet industrial-grade switch is engineered to deliver robust performance in challenging environments, making it an ideal solution for demanding industrial applications. Designed for durability, it sports a hardened IP30 rated metal enclosure capable of withstanding extreme temperatures ranging from -40° to 75° C. The device simplifies network setups by providing multiple unmanaged PoE+ ports, offering efficient power delivery while keeping installation costs down. With its advanced switching capacity and redundancy features, this switch ensures seamless connectivity and minimal downtime, empowering users to efficiently manage their industrial networks with confidence and reliability.
Provides up to 30W per port of PoE+ power
Offers 24 Ethernet ports for extensive network connectivity
Housed in a rugged metal case for enhanced durability
Supports DIN-Rail and wall mounting for flexible installation
Redundant power inputs ensure continuous operation
Features an alarm output for power failure notifications
Boasts high-performance switching capabilities for increased data throughput
Complies with rigorous electromagnetic standards for interference-free operation
Capable of sending larger packets, enhancing overall network performance
Provides extensive ESD and surge protection to safeguard connected devices
Related links
- Trendnet TI-RP262 Network 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
- Trendnet TI-PG50F Network 5 Port Switch Power Over Ethernet
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-BG5091 Network 9 Port Switch Power Over Ethernet
- Trendnet TI-BF711SFP Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
