Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- RS Stock No.:
- 309-661
- Mfr. Part No.:
- TEG-S24DG (EU)
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-661
- Mfr. Part No.:
- TEG-S24DG (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 24 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TEG-S24Dg | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Depth | 180mm | |
| Standards/Approvals | IEEE 802.3u, CB, CE, UL, IEEE 802.3x, cUL, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az | |
| Width | 180mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 24 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TEG-S24Dg | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Depth 180mm | ||
Standards/Approvals IEEE 802.3u, CB, CE, UL, IEEE 802.3x, cUL, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az | ||
Width 180mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 24-Port Gigabit GREENnet Desktop Switch delivers high bandwidth performance, ease of use, and reliability, while reducing power consumption by up to 70%. GREENnet technology automatically adjusts power consumption as needed, resulting in significant power savings. Integrated GREENnet technology works out of the box and requires no setup.
24 x Gigabit RJ45 ports
Sturdy metal desktop switch with built in power supply
Forwarding rate of 48 Gbit per s
Related links
- Trendnet TEG-S25D Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S25 Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-30262 Unmanaged 26 Port Ethernet Switch
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet Unmanaged 8 Port Ethernet Switch
