Trendnet TEG-S25 Unmanaged 24 Port Ethernet Switch
- RS Stock No.:
- 309-662
- Mfr. Part No.:
- TEG-S25
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€116.89
(exc. VAT)
€143.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.89 |
*price indicative
- RS Stock No.:
- 309-662
- Mfr. Part No.:
- TEG-S25
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 24 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TEG-S25 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | FCC, ETL, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, CE | |
| Height | 44mm | |
| Depth | 130mm | |
| Width | 130mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 24 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number TEG-S25 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals FCC, ETL, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, CE | ||
Height 44mm | ||
Depth 130mm | ||
Width 130mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The Trendnet 24-Port Gigabit Switch provides high bandwidth performance, ease of use, and reliability. Boost office network efficiency and eliminate network congestion with gigabit speeds and a total switching capacity of 48Gbps with full-duplex mode. A built-in universal power supply reduces cable clutter and diagnostic LEDs help with network troubleshooting. Plug and play this sturdy metal switch for reliable high-speed network connectivity.
24 x Gigabit RJ45 ports
Fanless design
1U 19 inch rackmount brackets included
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TEG-S25D Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S50284 Unmanaged 28 Port Ethernet Switch
- Trendnet TEG-S50204 Unmanaged 20 Port Ethernet Switch
