Trendnet TPE-TG240G (UK) Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 401-621
- Mfr. Part No.:
- TPE-TG240G (UK)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€410.99
(exc. VAT)
€505.52
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.99 |
*price indicative
- RS Stock No.:
- 401-621
- Mfr. Part No.:
- TPE-TG240G (UK)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 24 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | TPE-TG240G (UK) | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Width | 440mm | |
| Depth | 210mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE, UL | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 24 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number TPE-TG240G (UK) | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Width 440mm | ||
Depth 210mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE, UL | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet 24-Port Gigabit PoE+ Switch delivering up to 30W per port of PoE power and data over existing Ethernet cables. With PoE technology, users only need one set of cables to deliver both data and power. With this PoE+ managed switch, network PoE devices such as high-power wireless access points, PTZ and other advanced IP cameras, VoIP phone systems, IPTV decoders, access controls, and more.
48Gbps switching capacity
370W PoE power budget
IEEE 802.3af/at compliant
Smart Fans
Reduces equipment cost by delivering data and power over existing network cables
1U 19 inch rack mountable metal housing with brackets included
Internal power supply
Lifetime Warranty
Related links
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S25D Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S25 Unmanaged 24 Port Ethernet Switch
- D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 24 Port Ethernet Switch
- Siemens Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- Netgear ProSAFE JFS524, Unmanaged 24 Port Ethernet Switch
