TP-Link Unmanaged 24 Port Ethernet Switch
- RS Stock No.:
- 255-8436
- Mfr. Part No.:
- TL-SF1024D
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€84.77
(exc. VAT)
€104.27
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.77 |
*price indicative
- RS Stock No.:
- 255-8436
- Mfr. Part No.:
- TL-SF1024D
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 24 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Standards/Approvals | CE, FCC, RoHS | |
| Height | 1.7in | |
| Depth | 294mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 24 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Standards/Approvals CE, FCC, RoHS | ||
Height 1.7in | ||
Depth 294mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 24-Port 10/100Mbps Desktop/Rackmount Switch provides you with a high-performance, low-cost, easy-to-use, seamless and standard upgrade to improve old network to 100Mbps network. All 24 ports support auto MDI/MDIX, so there is no need to worry about the cabletype, simply plug and play. Moreover, with the innovative energy-efficient technology, the TL-SF1024D can reduce power consumption and the vast majority of its packaging material can be recycled, making it an eco-friendly solution for your business network.
The latest innovative energy-efficient technology
Enhanced performance
Easy of Use
Related links
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
