D-Link 10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports Layer 3 Stackable Managed

Subtotal (1 unit)*

€3,663.83

(exc. VAT)

€4,506.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,663.83

*price indicative

RS Stock No.:
619-662
Mfr. Part No.:
DXS-3410-32XY/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Network Switch

Number of Ports

32

Number of USB Ports

1

Power Over Ethernet

No

Switch Type

Layer 3 Stackable Managed Switch

Model Number

10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports

Number of RJ-45 Ports

24

Number of SFP Ports

28

Standards/Approvals

cUL, FCC Class A, IC, RCM, VCCI Class A, BSMI, CB, CE Class A

Height

44mm

Width

441mm

Depth

250mm

Number of RS-485 Ports

10

Compatible USB Cable Version

2.0

COO (Country of Origin):
CN
The D-Link 10G Layer 3 Stackable Managed Switches designed to connect end-users in a secure enterprise or metro Ethernet access network. These switches support both multicasting and enhanced security, making them an ideal multi-Gigabit access layer solution. This also equipped with a USB 2.0 port, allowing users to boot images and upload configuration files directly from, as well as conveniently save syslog files to a USB 2.0 storage device.

Static Route

RIP and RIPng

OSPFv2/v3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy