D-Link 10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports Managed 32 Port Network Switch
- RS Stock No.:
- 619-664
- Mfr. Part No.:
- DXS-3410-32XY/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€4,187.23
(exc. VAT)
€5,150.29
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,187.23 |
*price indicative
- RS Stock No.:
- 619-664
- Mfr. Part No.:
- DXS-3410-32XY/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 32 | |
| Product Type | Network Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 28 | |
| Number of RJ-45 Ports | 45 | |
| Model Number | 10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports | |
| Standards/Approvals | IC, FCC Class A, cUL, CE Class A, VCCI Class A, CB, BSMI, RCM | |
| Width | 441mm | |
| Depth | 250mm | |
| Height | 44mm | |
| Number of RS-485 Ports | 10 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 32 | ||
Product Type Network Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of SFP Ports 28 | ||
Number of RJ-45 Ports 45 | ||
Model Number 10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports | ||
Standards/Approvals IC, FCC Class A, cUL, CE Class A, VCCI Class A, CB, BSMI, RCM | ||
Width 441mm | ||
Depth 250mm | ||
Height 44mm | ||
Number of RS-485 Ports 10 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
The D-Link 10G Layer 3 Stackable Managed Switches designed to connect end-users in a secure enterprise or metro Ethernet access network. These switches support both multicasting and enhanced security, making them an ideal multi-Gigabit access layer solution. This also equipped with a USB 2.0 port, allowing users to boot images and upload configuration files directly from, as well as conveniently save syslog files to a USB 2.0 storage device.
Static Route
RIP and RIPng
OSPFv2/v5
Related links
- D-Link 10G Layer 3 Stackable Managed Switch 4 x 10G SFP+ ports and 4 x 10/25G SFP28 ports Layer 3 Stackable Managed
- D-Link 10G Layer 3 Stackable Managed SFP+ Switch with 4 x 10/25G SFP28 ports Layer 3 Stackable Managed Switch 32 Port
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed Switch 10 Port Network Switch Power
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch Power Over
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
