MOXA PWR-HV-P48 Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- RS Stock No.:
- 633-554
- Mfr. Part No.:
- PWR-HV-P48
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€859.26
(exc. VAT)
€1,056.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €859.26 |
*price indicative
- RS Stock No.:
- 633-554
- Mfr. Part No.:
- PWR-HV-P48
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 48 | |
| Product Type | DC/DC Power Supply Modules | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Model Number | PWR-HV-P48 | |
| Standards/Approvals | IEC 61850-3, Telcordia (Bellcore), GB, IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 48 | ||
Product Type DC/DC Power Supply Modules | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Model Number PWR-HV-P48 | ||
Standards/Approvals IEC 61850-3, Telcordia (Bellcore), GB, IEEE 1613 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Power Module delivers hot-swappable power solutions ensuring uninterrupted operation during maintenance. Built for rugged environments, they operate reliably from -40 to 85°C and include reverse polarity protection and alarm contact channels. Certified to IEC 61850-3 and IEEE 1613 standards, theyre ideal for substation and mission-critical infrastructure.
CE compliant
Telcordia and GB compliant
5 years warranty
Related links
- MOXA PWR-HV-P48-A Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-LV-P48 Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-LV-P48-A Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-LV-NP Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-HV-NP Managed DC/DC Power Supply Modules Power Over Ethernet
- Netgear GS748T-600EUS Managed 48 Port Gigabit Switch
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- MOXA ICS-G7748A-HV-HV Modular Managed Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
