MOXA PWR-LV-P48-A Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet

Subtotal (1 unit)*

€1,020.61

(exc. VAT)

€1,255.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,020.61

*price indicative

RS Stock No.:
633-558
Mfr. Part No.:
PWR-LV-P48-A
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

DC/DC Power Supply Modules

Number of Ports

48

Switch Type

Managed

Power Over Ethernet

Yes

Model Number

PWR-LV-P48-A

Standards/Approvals

GB, IEEE 1613, Telcordia (Bellcore), IEC 61850-3

COO (Country of Origin):
TW
The Moxa Europe Power Module offers hot-swappable power modules ensuring uninterrupted operation during maintenance or upgrades. Built for harsh environments, they operate reliably from -40 to 85°C and include reverse polarity protection and alarm contact channels. Certified to IEC 61850-3 and IEEE 1613 standards, they’re ideal for substation and mission-critical applications

CE compliant

Telcordia and GB compliant

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy