MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-060
- Mfr. Part No.:
- EDS-P506E-4PoE-2GTXSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,595.29
(exc. VAT)
€1,962.21
(inc. VAT)
- Ready to ship from 06 April 2027
Units | Per unit |
|---|---|
| 1 + | €1,595.29 |
*price indicative
- RS Stock No.:
- 635-060
- Mfr. Part No.:
- EDS-P506E-4PoE-2GTXSFP
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Model Number | EDS-P506E-4PoE-2GTXSFP | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Height | 135mm | |
| Standards/Approvals | FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, UL 61010-2-201, IEC 61000-4-4, EN 61010-2-201, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3 Edition 2.0, IEEE 1613, CISPR 32, EN 61000-6-2/-6-4, EN 50121-4, NEMA TS2 | |
| Width | 49.1mm | |
| Depth | 116mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Model Number EDS-P506E-4PoE-2GTXSFP | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Height 135mm | ||
Standards/Approvals FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, UL 61010-2-201, IEC 61000-4-4, EN 61010-2-201, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3 Edition 2.0, IEEE 1613, CISPR 32, EN 61000-6-2/-6-4, EN 50121-4, NEMA TS2 | ||
Width 49.1mm | ||
Depth 116mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 6 Port Ethernet Switch
- Phoenix Contact Managed 6 Port Ethernet Switch
- Hirschmann Managed 6 Port Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
