MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-061
- Mfr. Part No.:
- EDS-P506E-4PoE-2GTXSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,754.18
(exc. VAT)
€2,157.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,754.18 |
*price indicative
- RS Stock No.:
- 635-061
- Mfr. Part No.:
- EDS-P506E-4PoE-2GTXSFP-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Model Number | EDS-P506E-4PoE-2GTXSFP-T | |
| Standards/Approvals | IEEE 1613, UL 61010-2-201, IEC 61850-3 Edition 2.0, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-6/27/31, FCC Part 15B Class A, EN 61010-2-201, EN 61000-6-2/-6-4, EN 50121-4, CISPR 32, NEMA TS2 | |
| Width | 49.1mm | |
| Height | 135mm | |
| Depth | 116mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Model Number EDS-P506E-4PoE-2GTXSFP-T | ||
Standards/Approvals IEEE 1613, UL 61010-2-201, IEC 61850-3 Edition 2.0, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-6/27/31, FCC Part 15B Class A, EN 61010-2-201, EN 61000-6-2/-6-4, EN 50121-4, CISPR 32, NEMA TS2 | ||
Width 49.1mm | ||
Height 135mm | ||
Depth 116mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit managed PoE+ Ethernet switches are equipped with 4 10/100BaseT(X) Ethernet ports compliant with IEEE 802.3af PoE and 802.3at PoE+ standards, along with 2 combo Gigabit Ethernet ports. Each PoE+ port delivers up to 30 watts of power in standard mode, and the switches also support high-power output up to 60 watts using 4-pair delivery, making them ideal for industrial-grade PoE devices such as weather-proof IP surveillance cameras with wipers or heaters, high-performance wireless access points, and rugged IP phones.
Smart PoE functions for remote power device diagnosis and failure recovery
2 Gigabit combo ports for high-bandwidth communication
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- MOXA EDS-G4012-8P-4QGS-LVA-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
