Planet XGS-6311-12X Managed Switch 12 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-848
- Mfr. Part No.:
- XGS-6311-12X
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€398.90
(exc. VAT)
€490.65
(inc. VAT)
- RS Stock No.:
- 641-848
- Mfr. Part No.:
- XGS-6311-12X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 12 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Model Number | XGS-6311-12X | |
| Number of RJ-45 Ports | 12 | |
| Width | 441.5mm | |
| Standards/Approvals | No | |
| Height | 44mm | |
| Depth | 207.5mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 12 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Model Number XGS-6311-12X | ||
Number of RJ-45 Ports 12 | ||
Width 441.5mm | ||
Standards/Approvals No | ||
Height 44mm | ||
Depth 207.5mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet switch designed for the demand of high-bandwidth required network equipment, such as Wi-Fi 6/6E wireless AP, NAS and workstation. It features 12 10GBASE-X SFP+ fiber ports that are flexibly designed to extend the connection distance. It provides high-density performance, Layer 3 static routing, RIP (Routing Information Protocol) and OSPF (Open Shortest Path First) with 10Gbps interfaces.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Related links
- Planet IGS Managed Switch 12 Port Managed Switch Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch Power Over Ethernet

