Trendnet TI-XPG102 Unmanaged 10 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€662.91

(exc. VAT)

€815.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€662.91

*price indicative

RS Stock No.:
649-608
Mfr. Part No.:
TI-XPG102
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

10

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

2000Mbps

Number of RJ-45 Ports

10

Model Number

TI-XPG102

Desktop/Rack Mount

DIN Rail

Standards/Approvals

IEC EN 60950-1, EN 60068-2-6, EN 60068-2-32, EN 60068-2-27, EN 50155, EN 50121-4, EN 50121-3, CE, IEEE 802.3ab, IEEE 802.3, FCC, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af

Depth

50mm

Height

160mm

Width

97mm

COO (Country of Origin):
TW
The Trendnet 10-Port Industrial EN 50155 M12 Gigabit PoE+ Railway Switch is expertly designed to meet the demanding needs of railway and rugged environmental applications. With eight M12 Gigabit PoE+ ports and two additional Gigabit ports with Bypass functionality, this switch offers flexibility and reliability in connectivity. Its hardened IP40-rated metal housing protects against dust and moisture, ensuring longevity even in extreme conditions. Capable of operating in temperatures ranging from -40° to 75° C, this switch is ideal for various industrial scenarios, including buses, trains, and telecom operations. The M12 interfaces deliver robust performance while complying with the strict EN 50155 standard, making it a dependable solution for critical applications requiring consistent power over ethernet capabilities.

Supports a maximum power budget for PoE for enhanced device integration

Designed to withstand extreme shock and vibrations, ensuring dependable performance

Includes wall mounting options for flexible installation in various environments

Features advanced grounding points to safeguard against electrical surges

Supports jumbo frame for increased data transmission efficiency

Comes with CE and FCC certifications, ensuring compliance with regulatory standards

Offers a lifetime warranty, reflecting the manufacturer's commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy